Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.260 (CNY270.3638) |
| 5+ | CNY234.480 (CNY264.9624) |
Price for:Each
Minimum: 1
Multiple: 1
CNY239.26 (CNY270.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No32 21 135Copy
Order Code4227076
Plier StyleRelay Adjusting
Overall Length135mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
32 21 135 is a flat tip, long noise relay adjusting plier. For gripping components and wires of the smallest diameters and for bending contact and relay springs.
- Polished gripping surfaces, edges carefully deburred
- Perfect for gripping small wires and bending contact and relay springs
- Smooth edges
- High-grade special tool steel, forged, multi stage oil hardened, oil-hardened material type
- Plastic coating handle type, red colour
- Dimension is 135 x 49 x 12mm
Technical Specifications
Plier Style
Relay Adjusting
Product Range
-
Overall Length
135mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074
