Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY361.050 (CNY407.9865) |
| 5+ | CNY344.210 (CNY388.9573) |
Price for:Each
Minimum: 1
Multiple: 1
CNY361.05 (CNY407.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No31 21 160Copy
Order Code4227075
Plier StyleBent Needle Nose
Overall Length160mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Needle nose 45° angled plier
- Precision plier for assembly work, bending and adjusting work
- Extra long jaws length of 55mm for hard to reach areas
- Smooth gripping surfaces and edges, 45˚ angled head for hard to reach areas
- Chrome vanadium electric steel, forged, oil-hardened material type
- Plastic coating handle type, smooth gripping surface
- Polished surface finish, red colour
- Dimension is 160 x 55 x 15mm
Technical Specifications
Plier Style
Bent Needle Nose
Product Range
-
Overall Length
160mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097
