Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No25 03 125Copy
Manufacturer Standard Lead Time9 weeks
Order Code4241213
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 6+ | CNY222.600 (CNY251.538) |
Price for:Each
Minimum: 6
Multiple: 6
CNY1,335.60 (CNY1,509.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No25 03 125Copy
Manufacturer Standard Lead Time9 weeks
Order Code4241213
Plier StyleSnipe Nose
Overall Length125mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
25 03 125 is a 5" long nose plier with cutter. It has a cutting capacity - upto 3/32" for medium hard wire and upto 1/16" for hard wire.
- Suitable for fine gripping and cutting work
- Pointed, half-round jaws, serrated gripping surfaces
- Cutting edges for soft, medium and hard wire
- Cutting edges induction hardened (approx. 61 HRC)
- Vanadium steel, forged, multi stage oil-hardened
- Chrome-plated pliers and head, plastic coated handles
- Plastic coating handle type, serrated gripping surface
- Rivet joint type, bevel cutting edge shape
- DIN ISO 5745 standard, 1 1/16" law length, 9/32" jaw width, 5/64" jaw thickness
- Dimension is 125 x 54 x 12mm, 3/32" tip width
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Snipe Nose
Product Range
-
Overall Length
125mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
