Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGS
Manufacturer Part NoKS-89-05Copy
Manufacturer Standard Lead Time8 weeks
Order Code3923907
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.980 (CNY246.3174) |
| 5+ | CNY209.180 (CNY236.3734) |
| 10+ | CNY200.890 (CNY227.0057) |
| 25+ | CNY192.890 (CNY217.9657) |
| 50+ | CNY186.200 (CNY210.406) |
| 100+ | CNY179.740 (CNY203.1062) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.98 (CNY246.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGS
Manufacturer Part NoKS-89-05Copy
Manufacturer Standard Lead Time8 weeks
Order Code3923907
Convert From Coax Type-
Convert From Gender-
Convert To Coax Type-
Convert To Gender-
Adapter Body StyleStraight Adaptor
Impedance-
Connector Type-
Connector Type-
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
-
Convert To Coax Type
-
Adapter Body Style
Straight Adaptor
Connector Type
-
Product Range
-
Convert From Gender
-
Convert To Gender
-
Impedance
-
Connector Type
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004881
