Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGS
Manufacturer Part NoHHD1855ACopy
Manufacturer Standard Lead Time8 weeks
Order Code3912010
Product RangeHHD Series
Your Part Number
984 In Stock
Need more?
984 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.020 (CNY179.6926) |
| 5+ | CNY148.440 (CNY167.7372) |
| 10+ | CNY137.850 (CNY155.7705) |
| 25+ | CNY130.370 (CNY147.3181) |
| 50+ | CNY125.050 (CNY141.3065) |
| 100+ | CNY119.920 (CNY135.5096) |
| 250+ | CNY113.520 (CNY128.2776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.02 (CNY179.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGS
Manufacturer Part NoHHD1855ACopy
Manufacturer Standard Lead Time8 weeks
Order Code3912010
Product RangeHHD Series
Connector TypeHD BNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeBelden 1855A
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max12GHz
Connector MountingCable Mount
Product RangeHHD Series
SVHCTo Be Advised
Technical Specifications
Connector Type
HD BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 1855A
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
12GHz
Product Range
HHD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004386
