Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGS
Manufacturer Part No2065-11-9Copy
Order Code1608611
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
779 In Stock
Need more?
779 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.820 (CNY99.2366) |
| 10+ | CNY82.490 (CNY93.2137) |
| 100+ | CNY65.740 (CNY74.2862) |
| 250+ | CNY63.910 (CNY72.2183) |
| 500+ | CNY60.110 (CNY67.9243) |
| 1000+ | CNY54.620 (CNY61.7206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.82 (CNY99.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGS
Manufacturer Part No2065-11-9Copy
Order Code1608611
Product RangeTUK SGACK902S Keystone Coupler
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeBelden 1855A, Belden 1865A, CommScope 77538
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingCable Mount
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for 2065-11-9
7 Products Found
Product Overview
The 2065-11-9 is a male Straight BNC RF/Coaxial Connector with nickel plated body, suitable for 1855A and 1865A Belden cable. The 75R BNC series RF connector with a reduced dielectric to achieve 75R nominal impedance. They will mate with 50R BNC connectors with no damage. All the connectors in this group have captive center contacts. It is suitable for 1855A, 1865A Belden cable.
- Suitable for analog, serial, digital and HDTV applications
- Meets or exceeds SMPTE 292 requirements
- Simple, full crimp design for easy field installation
- Quick connect/disconnect with bayonet coupling
Applications
RF Communications
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 1855A, Belden 1865A, CommScope 77538
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
3GHz
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202
