Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KILOVAC
Manufacturer Part No5-1618387-7Copy
Manufacturer Standard Lead Time35 weeks
Order Code3133351
Product RangeKilovac LEV200 Series
Also Known AsLEV200A5NAF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,170.070 (CNY1,322.1791) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,170.07 (CNY1,322.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KILOVAC
Manufacturer Part No5-1618387-7Copy
Manufacturer Standard Lead Time35 weeks
Order Code3133351
Product RangeKilovac LEV200 Series
Also Known AsLEV200A5NAF
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage900VDC
Contact ConfigurationSPST-NO-DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1500A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive500A
Switching Current AC3-
Product RangeKilovac LEV200 Series
Technical Specifications
Load Current Inductive
-
Operating Voltage
900VDC
No. of Poles
1 Pole
Switching Current AC1
500A
Coil Voltage VDC Nom
24V
Load Current Resistive
500A
Product Range
Kilovac LEV200 Series
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO-DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.586948
