Print Page
Image is for illustrative purposes only. Please refer to product description.

1,006 In Stock
Need more?
388 Delivery in 5-6 Business Days(UK stock)
618 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.620 (CNY10.8706) |
| 25+ | CNY7.510 (CNY8.4863) |
| 50+ | CNY7.370 (CNY8.3281) |
| 100+ | CNY7.240 (CNY8.1812) |
| 500+ | CNY6.100 (CNY6.893) |
| 1000+ | CNY4.940 (CNY5.5822) |
| 5000+ | CNY4.570 (CNY5.1641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.62 (CNY10.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No6102Copy
Order Code4284360
Terminal TypeFemale Quick Disconnect
Tab Size - Imperial0.11" x 0.012"
Wire Size AWG Min-
Wire Size AWG Max-
Insulator Colour-
Conductor Area CSA-
Terminal MaterialPhosphor Bronze
Technical Specifications
Terminal Type
Female Quick Disconnect
Wire Size AWG Min
-
Insulator Colour
-
Terminal Material
Phosphor Bronze
Tab Size - Imperial
0.11" x 0.012"
Wire Size AWG Max
-
Conductor Area CSA
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
