Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No5016.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1600597
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
36,857 In Stock
Need more?
36,857 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.590 (CNY4.0567) |
| 10+ | CNY2.850 (CNY3.2205) |
| 25+ | CNY2.600 (CNY2.938) |
| 50+ | CNY2.450 (CNY2.7685) |
| 100+ | CNY2.290 (CNY2.5877) |
| 250+ | CNY2.170 (CNY2.4521) |
| 500+ | CNY2.050 (CNY2.3165) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.59 (CNY4.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5016.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1600597
Product RangeTUK SGACK902S Keystone Coupler
Product RangeTUK SGACK902S Keystone Coupler
Connector Colour-
Connector MountingSurface Mount
Mounting Hole Dia-
Contact MaterialPhosphor Bronze
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (14-Jun-2023)
Connector Colour
-
Mounting Hole Dia
-
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Alternatives for 5016.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000124
