Print Page
Image is for illustrative purposes only. Please refer to product description.

455 In Stock
Need more?
455 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.330 (CNY7.1529) |
| 25+ | CNY5.110 (CNY5.7743) |
| 50+ | CNY4.960 (CNY5.6048) |
| 100+ | CNY4.810 (CNY5.4353) |
| 500+ | CNY4.790 (CNY5.4127) |
| 1000+ | CNY3.130 (CNY3.5369) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.33 (CNY7.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3599Copy
Order Code4284357
Product Range-
Tab Size - Imperial0.11" x 0.02"
Insulator Colour-
Terminal MaterialBrass
Technical Specifications
Product Range
-
Insulator Colour
-
Tab Size - Imperial
0.11" x 0.02"
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000335
