Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1066...Copy
Order Code1020673
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
976 In Stock
Need more?
976 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.860 (CNY10.0118) |
| 25+ | CNY8.320 (CNY9.4016) |
| 50+ | CNY7.770 (CNY8.7801) |
| 100+ | CNY7.190 (CNY8.1247) |
| 500+ | CNY6.630 (CNY7.4919) |
| 1000+ | CNY6.070 (CNY6.8591) |
| 5000+ | CNY4.850 (CNY5.4805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.86 (CNY10.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1066...Copy
Order Code1020673
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 20mm
No. of Batteries1
Battery Holder MountThrough Hole
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Battery Sizes Accepted
Coin Cell - 20mm
Battery Holder Mount
Through Hole
SVHC
No SVHC (14-Jun-2023)
No. of Batteries
1
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for 1066...
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001611
