Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1051Copy
Manufacturer Standard Lead Time24 weeks
Order Code4049842
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.340 (CNY20.7242) |
| 10+ | CNY16.150 (CNY18.2495) |
| 25+ | CNY15.840 (CNY17.8992) |
| 50+ | CNY15.530 (CNY17.5489) |
| 100+ | CNY15.220 (CNY17.1986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.34 (CNY20.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1051Copy
Manufacturer Standard Lead Time24 weeks
Order Code4049842
Battery Sizes AcceptedCR123A
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- THM polarized holder for CR123A cell
- Number of cells: 1
- 15% glass filled, UL 94V-0 black PBT base material
- Polarized to assure proper continuity and circuit protection
- Tin nickel plated stainless steel contact material
Technical Specifications
Battery Sizes Accepted
CR123A
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
