Print Page
93-22006
EMI Shielding Gasket, Conductive Sheet, Nickel Plated Graphite, 34.32mm L x 34.32mm W x 0.8mm D
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No93-22006Copy
Manufacturer Standard Lead Time15 weeks
Order Code4132035
Product RangeKemtron 93 Series
Also Known As2423917-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.340 (CNY81.7442) |
| 2+ | CNY67.830 (CNY76.6479) |
| 3+ | CNY63.320 (CNY71.5516) |
| 5+ | CNY58.810 (CNY66.4553) |
| 10+ | CNY54.290 (CNY61.3477) |
| 20+ | CNY53.210 (CNY60.1273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.34 (CNY81.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No93-22006Copy
Manufacturer Standard Lead Time15 weeks
Order Code4132035
Product RangeKemtron 93 Series
Also Known As2423917-1
Technical Datasheet
Shielding Type0
Gasket MaterialNickel Plated Graphite
Product Length34.32mm
Product Width34.32mm
Product Depth0.8mm
Product RangeKemtron 93 Series
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
0
Product Length
34.32mm
Product Depth
0.8mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Nickel Plated Graphite
Product Width
34.32mm
Product Range
Kemtron 93 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03