Print Page
2452653-1
EMI Shielding Gasket, Silicone, 1mm Dia, 1m Length, 1201 NA ECE Extruded Cord Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2452653-1Copy
Order Code4293185
Product Range1201 NA ECE EXTRUDED CORD Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.820 (CNY128.6166) |
| 2+ | CNY105.760 (CNY119.5088) |
| 3+ | CNY97.690 (CNY110.3897) |
| 5+ | CNY89.620 (CNY101.2706) |
| 10+ | CNY81.550 (CNY92.1515) |
| 20+ | CNY79.920 (CNY90.3096) |
Price for:Pack of 20
Minimum: 1
Multiple: 1
CNY113.82 (CNY128.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2452653-1Copy
Order Code4293185
Product Range1201 NA ECE EXTRUDED CORD Series
Shielding Type0
Gasket MaterialSilicone
Product Length1mm
Product Width-
Product Depth-
Product Range1201 NA ECE EXTRUDED CORD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
0
Product Length
1mm
Product Depth
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Silicone
Product Width
-
Product Range
1201 NA ECE EXTRUDED CORD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016