Print Page
2423797-1
EMI Shielding Gasket, Flat Bandage, Tin Plated Copper Clad Steel, 250mm L x 50.8mm W, 100 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423797-1Copy
Order Code4256586
Product Range100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.890 (CNY17.9557) |
| 10+ | CNY15.110 (CNY17.0743) |
| 100+ | CNY14.300 (CNY16.159) |
| 500+ | CNY14.200 (CNY16.046) |
| 1000+ | CNY13.550 (CNY15.3115) |
| 2000+ | CNY13.250 (CNY14.9725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.89 (CNY17.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423797-1Copy
Order Code4256586
Product Range100 Series
Shielding Type0
Gasket MaterialTin Plated Copper Clad Steel
Product Length250mm
Product Width50.8mm
Product Depth-
Product Range100 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
0
Product Length
250mm
Product Depth
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Tin Plated Copper Clad Steel
Product Width
50.8mm
Product Range
100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03