Print Page
2423792-1
EMI Shielding Gasket, Flat Bandage, Monel Alloy, 250mm L x 12.7mm W, 100 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423792-1Copy
Order Code4256581
Product Range100 Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.640 (CNY15.4132) |
| 10+ | CNY12.960 (CNY14.6448) |
| 100+ | CNY12.260 (CNY13.8538) |
| 500+ | CNY12.170 (CNY13.7521) |
| 1000+ | CNY11.620 (CNY13.1306) |
| 2000+ | CNY11.370 (CNY12.8481) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.64 (CNY15.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423792-1Copy
Order Code4256581
Product Range100 Series
Shielding Type0
Gasket MaterialMonel Alloy
Product Length250mm
Product Width12.7mm
Product Depth-
Product Range100 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
0
Product Length
250mm
Product Depth
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Monel Alloy
Product Width
12.7mm
Product Range
100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03