Print Page
2423783-1
EMI Shielding Gasket, Rectangular, Monel Alloy, 250mm L x 4.8mm W, 100 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423783-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4256570
Product Range100 Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.390 (CNY29.8207) |
| 2+ | CNY25.020 (CNY28.2726) |
| 3+ | CNY23.560 (CNY26.6228) |
| 5+ | CNY23.070 (CNY26.0691) |
| 10+ | CNY22.580 (CNY25.5154) |
| 20+ | CNY22.130 (CNY25.0069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.39 (CNY29.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423783-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4256570
Product Range100 Series
Shielding Type0
Gasket MaterialMonel Alloy
Product Length250mm
Product Width4.8mm
Product Depth2.4mm
Product Range100 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
0
Product Length
250mm
Product Depth
2.4mm
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Monel Alloy
Product Width
4.8mm
Product Range
100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03