Print Page
2423780-1
EMI Shielding Gasket, Round, Stainless Steel, 4.8mm OD x 250mm L, 100 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423780-1Copy
Order Code4256567
Product Range100 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.670 (CNY25.6171) |
| 10+ | CNY21.560 (CNY24.3628) |
| 100+ | CNY20.390 (CNY23.0407) |
| 500+ | CNY20.250 (CNY22.8825) |
| 1000+ | CNY19.330 (CNY21.8429) |
| 2000+ | CNY18.910 (CNY21.3683) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.67 (CNY25.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423780-1Copy
Order Code4256567
Product Range100 Series
Shielding Type0
Gasket MaterialStainless Steel
Product Length250mm
Product Width-
Product Depth-
Product Range100 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
0
Product Length
250mm
Product Depth
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Stainless Steel
Product Width
-
Product Range
100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03