Print Page
2423778-1
EMI Shielding Gasket, Round, Tin Plated Copper Clad Steel, 3.2mm OD x 250mm L, 100 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423778-1Copy
Order Code4256564
Product Range100 Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.100 (CNY26.103) |
| 10+ | CNY21.960 (CNY24.8148) |
| 100+ | CNY20.780 (CNY23.4814) |
| 500+ | CNY20.630 (CNY23.3119) |
| 1000+ | CNY19.700 (CNY22.261) |
| 2000+ | CNY19.260 (CNY21.7638) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.10 (CNY26.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423778-1Copy
Order Code4256564
Product Range100 Series
Shielding Type0
Gasket MaterialTin Plated Copper Clad Steel
Product Length250mm
Product Width-
Product Depth-
Product Range100 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
0
Product Length
250mm
Product Depth
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Tin Plated Copper Clad Steel
Product Width
-
Product Range
100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03