Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T491B107M006ATAUTO Surface Mount Tantalum Capacitor, 100 µF, 6.3 V, 1411 [3528 Metric], ± 20%, 2 ohm, B](https://www.element14.cn/productimages/standard/en_GB/4071498-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT491B107M006ATAUTOCopy
Manufacturer Standard Lead Time34 weeks
Order Code4850152
Product RangeT491 Auto Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.090 (CNY5.7517) |
| 50+ | CNY4.420 (CNY4.9946) |
| 100+ | CNY3.750 (CNY4.2375) |
| 500+ | CNY3.090 (CNY3.4917) |
| 1000+ | CNY2.880 (CNY3.2544) |
| 2000+ | CNY2.620 (CNY2.9606) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY50.90 (CNY57.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491B107M006ATAUTOCopy
Manufacturer Standard Lead Time34 weeks
Order Code4850152
Product RangeT491 Auto Series
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR2ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current206mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeT491 Auto Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
2ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
206mA
Product Width
2.8mm
Product Range
T491 Auto Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
