Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPFR5221J630J11L4BULKCopy
Manufacturer Standard Lead Time52 weeks
Order Code4923513
Product RangePFR/F411 Series
Also Known AsF411JH221J630C
Your Part Number
987 In Stock
2,000 more incoming. You can reserve stock now
987 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.050 (CNY11.3565) |
| 10+ | CNY8.390 (CNY9.4807) |
| 50+ | CNY7.220 (CNY8.1586) |
| 100+ | CNY6.400 (CNY7.232) |
| 500+ | CNY5.840 (CNY6.5992) |
| 1000+ | CNY5.500 (CNY6.215) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.05 (CNY11.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPFR5221J630J11L4BULKCopy
Manufacturer Standard Lead Time52 weeks
Order Code4923513
Product RangePFR/F411 Series
Also Known AsF411JH221J630C
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance220pF
Capacitance Tolerance± 5%
Voltage(AC)250V
Voltage(DC)630V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5mm
Product Length6mm
Product Width4.5mm
Product Height7.2mm
Product RangePFR/F411 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
220pF
Voltage(AC)
250V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
6mm
Product Height
7.2mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Width
4.5mm
Product Range
PFR/F411 Series
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
