Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPFR5101J400J11L4BULKCopy
Order Code4923512
Product RangePFR/F411 Series
Also Known AsF411JH101J400C
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.860 (CNY11.1418) |
| 10+ | CNY8.240 (CNY9.3112) |
| 50+ | CNY7.080 (CNY8.0004) |
| 100+ | CNY6.280 (CNY7.0964) |
| 500+ | CNY5.730 (CNY6.4749) |
| 1000+ | CNY5.400 (CNY6.102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.86 (CNY11.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPFR5101J400J11L4BULKCopy
Order Code4923512
Product RangePFR/F411 Series
Also Known AsF411JH101J400C
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance100pF
Capacitance Tolerance± 5%
Voltage(AC)220V
Voltage(DC)400V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5mm
Product Length6mm
Product Width4.5mm
Product Height7.2mm
Product RangePFR/F411 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
100pF
Voltage(AC)
220V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
6mm
Product Height
7.2mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Width
4.5mm
Product Range
PFR/F411 Series
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
