Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEB227PLL3430QE4Copy
Manufacturer Standard Lead Time50 weeks
Order Code4848928
Product RangePEB227 Series
Also Known AsA217LL431Q100B
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.120 (CNY123.3056) |
| 10+ | CNY89.740 (CNY101.4062) |
| 50+ | CNY77.430 (CNY87.4959) |
| 425+ | CNY69.470 (CNY78.5011) |
| 850+ | CNY64.660 (CNY73.0658) |
| 1275+ | CNY62.500 (CNY70.625) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.12 (CNY123.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEB227PLL3430QE4Copy
Manufacturer Standard Lead Time50 weeks
Order Code4848928
Product RangePEB227 Series
Also Known AsA217LL431Q100B
Capacitor Case / PackageRadial Can - SMD
Capacitance430µF
Voltage(DC)100V
ESR0
Lifetime @ Temperature2000 hours @ 150°C
PolarityPolar
Product RangePEB227 Series
Capacitance Tolerance-10%, +30%
Capacitor TerminalsSolder
Product Diameter-
Product Length20mm
Product Width19mm
Product Height28.9mm
Ripple Current13.1A
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
100V
Lifetime @ Temperature
2000 hours @ 150°C
Product Range
PEB227 Series
Capacitor Terminals
Solder
Product Length
20mm
Product Height
28.9mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
430µF
ESR
0
Polarity
Polar
Capacitance Tolerance
-10%, +30%
Product Diameter
-
Product Width
19mm
Ripple Current
13.1A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
