![KEMET M3253508E2Z335KZMB-T&R SMD Multilayer Ceramic Capacitor, 3.3 µF, 25 V, 2220 [5650 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY275.030 | CNY275.03 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY275.030 (CNY310.7839) |
| 10+ | CNY230.910 (CNY260.9283) |
| 50+ | CNY200.620 (CNY226.7006) |
| 100+ | CNY192.480 (CNY217.5024) |
| 300+ | CNY184.330 (CNY208.2929) |
| 500+ | CNY165.100 (CNY186.563) |
Product Information
Product Overview
The KEMET MIL-PRF-32535 X7R surface mount capacitors are designed, tested and screened to meet demanding high reliability defense and aerospace applications. MIL-PRF-32535 is Defense Logistics Agency's (DLA) first capacitor specification that capitalizes on industry leading base metal electrode (BME) technology. Qualified under performance specification, MIL-PRF-32535 and QPL listed, this series meets or exceeds the requirements outlined by DLA and is currently available in M (standard reliability) and T (high reliability) product levels. Driven by the demand for higher capacitance and smaller case size MLCCs in high reliability applications, KEMET’s MIL-PRF-32535 X7R provides over a 55-fold increase in capacitance over MIL-PRF-55681 and MIL-PRF-123, allowing for reduced board space and continuing the trend for miniaturization.
- Patented BME technology
- Qualified per MIL-PRF-32535 (QPL)
- Flexible termination option available
- Non-polar device, minimizing installation concerns
Technical Specifications
3.3µF
2220 [5650 Metric]
X7R
5.7mm
Standard Terminal
125°C
-
25V
± 10%
K / MIL-PRF-32535 Series
5mm
-55°C
-
Lead (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
