Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET LDBAB3100GC5N0 General Purpose Film Capacitor, Metallized PPS, 1210 [3225 Metric], 0.1 µF, ± 2%, 16 V](https://www.element14.cn/productimages/standard/en_GB/2456432-40.jpg)
ManufacturerKEMET
Manufacturer Part NoLDBAB3100GC5N0Copy
Order Code4365730
Product RangeLDB Series
Also Known AsDBAB3100GC5N0
Your Part Number
22,113 In Stock
Need more?
22,113 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.270 (CNY16.1251) |
| 10+ | CNY10.090 (CNY11.4017) |
| 50+ | CNY8.240 (CNY9.3112) |
| 100+ | CNY7.630 (CNY8.6219) |
| 500+ | CNY6.390 (CNY7.2207) |
| 1000+ | CNY6.000 (CNY6.780) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.27 (CNY16.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoLDBAB3100GC5N0Copy
Order Code4365730
Product RangeLDB Series
Also Known AsDBAB3100GC5N0
Technical Datasheet
Dielectric TypeMetallized PPS
Capacitor Case / Package1210 [3225 Metric]
Capacitance0.1µF
Capacitance Tolerance± 2%
Voltage(AC)-
Voltage(DC)16V
Capacitor MountingSurface Mount
Capacitor TerminalsStandard Terminal
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length3.3mm
Product Width2.5mm
Product Height2mm
Product RangeLDB Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PPS
Capacitance
0.1µF
Voltage(AC)
-
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition A)
Product Length
3.3mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
1210 [3225 Metric]
Capacitance Tolerance
± 2%
Voltage(DC)
16V
Capacitor Terminals
Standard Terminal
Lead Spacing
-
Product Width
2.5mm
Product Range
LDB Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for LDBAB3100GC5N0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
