Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQOLW5140P38JCopy
Manufacturer Standard Lead Time25 weeks
Order Code3760697
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 48+ | CNY46.280 (CNY52.2964) |
| 50+ | CNY43.630 (CNY49.3019) |
| 100+ | CNY42.350 (CNY47.8555) |
| 250+ | CNY41.070 (CNY46.4091) |
| 500+ | CNY39.790 (CNY44.9627) |
Price for:Each
Minimum: 48
Multiple: 48
CNY2,221.44 (CNY2,510.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQOLW5140P38JCopy
Manufacturer Standard Lead Time25 weeks
Order Code3760697
Technical Datasheet
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance14µF
Capacitance Tolerance± 5%
Lead Spacing-
RMS Current (Irms)15.9A
Product Length42mm
Ripple Current-
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
RMS Current (Irms)
15.9A
Ripple Current
-
SVHC
No SVHC (25-Jun-2025)
Capacitance
14µF
Lead Spacing
-
Product Length
42mm
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:3A201.a.2
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05171
