Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoLOM-51T-250Copy
Order Code3625450
Product RangeLOM
Also Known AsSOM-51T-250
Your Part Number
15,872 In Stock
20,000 more incoming. You can reserve stock now
15,872 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.430 (CNY0.4859) |
| 500+ | CNY0.412 (CNY0.4656) |
| 1000+ | CNY0.404 (CNY0.4565) |
| 2500+ | CNY0.396 (CNY0.4475) |
| 5000+ | CNY0.388 (CNY0.4384) |
| 10000+ | CNY0.380 (CNY0.4294) |
Price for:Each
Minimum: 100
Multiple: 100
CNY43.00 (CNY48.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoLOM-51T-250Copy
Order Code3625450
Product RangeLOM
Also Known AsSOM-51T-250
Technical Datasheet
Product RangeLOM
Terminal TypeMale Quick Disconnect
Tab Size - Metric6.4mm x 0.8mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Insulator ColourUninsulated
Conductor Area CSA-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SOM-51T-250 is a Tab-on Terminal made of brass with tin plated finish. This male quick disconnect terminal features 6.4mm stud/tab size, supports crimp termination and accepts 20 to 14AWG wire.
Applications
Industrial
Technical Specifications
Product Range
LOM
Tab Size - Metric
6.4mm x 0.8mm
Wire Size AWG Min
20AWG
Insulator Colour
Uninsulated
Insulator Material
Uninsulated
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (1)
Alternatives for LOM-51T-250
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000683
