Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoLFO-2.5T-250NCopy
Manufacturer Standard Lead Time34 weeks
Order Code3625473
Product RangeSFO
Your Part Number
26,170 In Stock
Need more?
26,170 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.540 (CNY0.6102) |
| 1000+ | CNY0.518 (CNY0.5853) |
| 2500+ | CNY0.508 (CNY0.574) |
| 5000+ | CNY0.498 (CNY0.5627) |
| 10000+ | CNY0.487 (CNY0.5503) |
| 20000+ | CNY0.477 (CNY0.539) |
Price for:Each
Minimum: 100
Multiple: 100
CNY54.00 (CNY61.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoLFO-2.5T-250NCopy
Manufacturer Standard Lead Time34 weeks
Order Code3625473
Product RangeSFO
Product RangeSFO
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.8mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min17AWG
Wire Size AWG Max13AWG
Insulator ColourUninsulated
Conductor Area CSA-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LFO-2.5T-250N is a Quick Disconnect Terminal made of brass with tin-plated finish.
Applications
Industrial
Technical Specifications
Product Range
SFO
Tab Size - Metric
6.35mm x 0.8mm
Wire Size AWG Min
17AWG
Insulator Colour
Uninsulated
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
13AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000765
