Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No08SUR08SUR32W300Copy
Order Code3849739
Product RangeSUR Series
Your Part Number
240 In Stock
400 more incoming. You can reserve stock now
240 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.250 (CNY40.9625) |
| 10+ | CNY33.250 (CNY37.5725) |
| 100+ | CNY31.250 (CNY35.3125) |
| 250+ | CNY29.890 (CNY33.7757) |
| 500+ | CNY28.570 (CNY32.2841) |
| 1000+ | CNY28.180 (CNY31.8434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.25 (CNY40.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No08SUR08SUR32W300Copy
Order Code3849739
Product RangeSUR Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions8Ways
Cable Length - Imperial1ft
Cable Length - Metric300mm
Connector Pitch0.8mm
Product RangeSUR Series
Cable Assembly Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 08SUR-08SUR-32W300 is a 300mm 8-way IDC Harness with UL94V-0 housing, tin-plated phosphor bronze contacts and 32AWG wire size. The 0.8mm pitch IDC connector system is designed for wire to board applications.
- Low profile top entry type
- Internal locking device
- SMT headers
- -25 to +85°C Temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
1ft
Connector Pitch
0.8mm
Cable Assembly Type
-
No. of Positions
8Ways
Cable Length - Metric
300mm
Product Range
SUR Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00182
