
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.630 (CNY24.4419) |
| 10+ | CNY19.890 (CNY22.4757) |
| 100+ | CNY18.720 (CNY21.1536) |
| 250+ | CNY17.910 (CNY20.2383) |
| 500+ | CNY17.120 (CNY19.3456) |
| 1000+ | CNY16.840 (CNY19.0292) |
Product Information
Product Overview
The 04SUR-04SUR-32W300 is a 300mm Ribbon Cable with 4-postion IDC receptacle at both ends. 0.8mm pitch. The 3-point insulation grip features and the strain relief ensures a firm grip on terminated wires and protection of the insulation displacement connection from possible damage. Applicable wire is of #32AWG with only 0.38mm (0.015-inch) OD, with this super fine wire, routing of wires is easy. The header is fully shrouded, but remains thin. The insulation displacement section connected to each wire consists of two tin-plated slots (twin U-slots), which ensures reliable connection.
- 3-point Grip construction
- Twin U-slot insulation displacement section
- 32AWG Wire size
- 100MΩ Insulation resistance
- UL94V-0 Flammability rating
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IDC Receptacle to IDC Receptacle
1ft
0.8mm
-
4Ways
300mm
SUR Series
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
