Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No04SUR04SUR32W150Copy
Order Code3849661
Product RangeSUR Series
Your Part Number
267 In Stock
400 more incoming. You can reserve stock now
267 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.260 (CNY36.4538) |
| 10+ | CNY32.110 (CNY36.2843) |
| 100+ | CNY31.960 (CNY36.1148) |
| 250+ | CNY31.800 (CNY35.934) |
| 500+ | CNY29.040 (CNY32.8152) |
| 1000+ | CNY26.280 (CNY29.6964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.26 (CNY36.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No04SUR04SUR32W150Copy
Order Code3849661
Product RangeSUR Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions4Ways
Connector Pitch0.8mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial6"
Product RangeSUR Series
Wire Gauge32AWG
Jacket ColourIvory
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 04SUR-04SUR-32W150 from JST is a ribbon cable assembly. This cable assembly has 4 way IDC socket at both ends.
- Cable length is 150mm
- Wire size is 32AWG
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Connector Pitch
0.8mm
Cable Length - Metric
150mm
Product Range
SUR Series
Jacket Colour
Ivory
No. of Positions
4Ways
No. of Rows
1 Row
Cable Length - Imperial
6"
Wire Gauge
32AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
