Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No140-0000-903Copy
Manufacturer Standard Lead Time3 weeks
Order Code4666837
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.850 (CNY118.4805) |
| 10+ | CNY90.220 (CNY101.9486) |
| 25+ | CNY85.360 (CNY96.4568) |
| 100+ | CNY76.140 (CNY86.0382) |
| 250+ | CNY74.320 (CNY83.9816) |
| 500+ | CNY72.490 (CNY81.9137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.85 (CNY118.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No140-0000-903Copy
Manufacturer Standard Lead Time3 weeks
Order Code4666837
Accessory TypeLocational Positioning Soldering Tool
For Use WithJohnson 2.92mm Jack Connectors
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Accessory Type
Locational Positioning Soldering Tool
Product Range
-
For Use With
Johnson 2.92mm Jack Connectors
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003465
