Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0802-001Copy
Order Code2340475
Your Part Number
14,653 In Stock
23 more incoming. You can reserve stock now
1,498 Next business day delivery available(Shanghai stock)
13,155 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.450 (CNY12.9385) |
| 5+ | CNY11.000 (CNY12.430) |
| 10+ | CNY10.580 (CNY11.9554) |
| 20+ | CNY10.210 (CNY11.5373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.45 (CNY12.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0802-001Copy
Order Code2340475
Technical Datasheet
Breakdown Voltage5.7kV
Current Rating10A
SVHCLead (27-Jun-2024)
Product Overview
The 105-0802-001 is a red insulated Standard Tip Jack with bright-tin phosphor bronze contact. It has nylon 6/6 body. It is suitable for use with 0.08-inch standard tip plug.
- Formed contact with slotted terminal
- Hex socket head 0.188" (4.7mm) for ease in mounting
- Nylon UL approved for self-extinguishing
- Up to 0.437" Panel thickness
Applications
Test & Measurement
Technical Specifications
Breakdown Voltage
5.7kV
SVHC
Lead (27-Jun-2024)
Current Rating
10A
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00204
