Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0071-006Copy
Manufacturer Standard Lead Time18 weeks
Order Code2293800
Your Part Number
344 In Stock
316 more incoming. You can reserve stock now
199 Delivery in 5-6 Business Days(UK stock)
145 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.010 (CNY215.8413) |
| 5+ | CNY180.630 (CNY204.1119) |
| 10+ | CNY170.250 (CNY192.3825) |
| 25+ | CNY163.100 (CNY184.303) |
| 50+ | CNY162.350 (CNY183.4555) |
| 100+ | CNY161.600 (CNY182.608) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.01 (CNY215.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0071-006Copy
Manufacturer Standard Lead Time18 weeks
Order Code2293800
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorMMCX Plug to SMA Bulkhead Jack
Cable Length - Metric152.4mm
Coaxial Cable TypeRG316
Connector Type AMMCX Straight Plug
Connector Type BSMA Bulkhead Socket
Impedance50ohm
Jacket ColourGrey
Product Range-
Product Overview
The 415-0071-006 is a 6-inch RG316 Cable Assembly with straight SMA bulkhead jack to straight MMCX plug connectors.
Applications
Industrial
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
MMCX Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
MMCX Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG316
Connector Type B
SMA Bulkhead Socket
Jacket Colour
Grey
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01066
