Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No145-0711-261Copy
Manufacturer Standard Lead Time10 weeks
Order Code4412316
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.010 (CNY209.0613) |
| 10+ | CNY157.220 (CNY177.6586) |
| 25+ | CNY147.400 (CNY166.562) |
| 100+ | CNY133.620 (CNY150.9906) |
| 250+ | CNY133.290 (CNY150.6177) |
| 500+ | CNY120.490 (CNY136.1537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.01 (CNY209.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No145-0711-261Copy
Manufacturer Standard Lead Time10 weeks
Order Code4412316
Connector Type2.92mm Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type
2.92mm Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (12-Jan-2017)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
