Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-1721-881Copy
Order Code3270244
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.370 (CNY178.9581) |
| 10+ | CNY136.950 (CNY154.7535) |
| 25+ | CNY128.820 (CNY145.5666) |
| 100+ | CNY115.120 (CNY130.0856) |
| 250+ | CNY107.930 (CNY121.9609) |
| 500+ | CNY105.630 (CNY119.3619) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.37 (CNY178.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-1721-881Copy
Order Code3270244
Connector TypeSMA Coaxial
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Product Range-
Technical Specifications
Connector Type
SMA Coaxial
Connector Body Style
Straight Jack
Impedance
50ohm
Connector Type
SMA Coaxial
Coaxial Termination
Board Edge / End Launch
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001787
