Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0781-882Copy
Order Code3270241
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY242.370 (CNY273.8781) |
| 10+ | CNY203.760 (CNY230.2488) |
| 25+ | CNY191.690 (CNY216.6097) |
| 100+ | CNY170.990 (CNY193.2187) |
| 250+ | CNY159.870 (CNY180.6531) |
| 500+ | CNY156.600 (CNY176.958) |
Price for:Each
Minimum: 1
Multiple: 1
CNY242.37 (CNY273.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0781-882Copy
Order Code3270241
Connector TypeSMA Coaxial
Connector TypeSMA Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationBoard Edge / End Launch
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector MountingPCB Mount
Product Range-
Technical Specifications
Connector Type
SMA Coaxial
Connector Body Style
Straight Bulkhead Jack
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Product Range
-
Connector Type
SMA Coaxial
Coaxial Termination
Board Edge / End Launch
Contact Material
Beryllium Copper
Connector Mounting
PCB Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002313
