Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0701-502Copy
Manufacturer Standard Lead Time15 weeks
Order Code3276791
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.620 (CNY176.9806) |
| 10+ | CNY135.050 (CNY152.6065) |
| 25+ | CNY126.890 (CNY143.3857) |
| 100+ | CNY115.780 (CNY130.8314) |
| 250+ | CNY108.990 (CNY123.1587) |
| 500+ | CNY104.110 (CNY117.6443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.62 (CNY176.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0701-502Copy
Manufacturer Standard Lead Time15 weeks
Order Code3276791
Connector TypeSMA Coaxial
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Bulkhead Jack
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Range-
Technical Specifications
Connector Type
SMA Coaxial
Connector Body Style
Right Angle Bulkhead Jack
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Type
SMA Coaxial
Impedance
50ohm
Contact Material
Beryllium Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006149
