Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No134-1000-023Copy
Manufacturer Standard Lead Time9 weeks
Order Code3759130
Product RangeBetween Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,440.020 (CNY2,757.2226) |
| 5+ | CNY2,243.230 (CNY2,534.8499) |
| 10+ | CNY2,046.430 (CNY2,312.4659) |
| 25+ | CNY1,944.710 (CNY2,197.5223) |
| 50+ | CNY1,905.820 (CNY2,153.5766) |
| 100+ | CNY1,891.790 (CNY2,137.7227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,440.02 (CNY2,757.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No134-1000-023Copy
Manufacturer Standard Lead Time9 weeks
Order Code3759130
Product RangeBetween Series
Convert From GenderPlug
Convert To Coax Type2.92mm Coaxial
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product RangeBetween Series
Technical Specifications
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
Between Series
Convert To Coax Type
2.92mm Coaxial
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010796
