Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No125-0701-831Copy
Order Code3858651
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY564.300 (CNY637.659) |
| 5+ | CNY533.590 (CNY602.9567) |
| 10+ | CNY502.880 (CNY568.2544) |
| 25+ | CNY454.900 (CNY514.037) |
| 50+ | CNY436.100 (CNY492.793) |
| 100+ | CNY417.750 (CNY472.0575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY564.30 (CNY637.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No125-0701-831Copy
Order Code3858651
Connector TypeSMPM Coaxial
Connector Body StyleStraight Plug
Impedance50ohm
Coaxial Cable Type-
Frequency Max65GHz
Technical Specifications
Connector Type
SMPM Coaxial
Impedance
50ohm
Frequency Max
65GHz
Connector Body Style
Straight Plug
Coaxial Cable Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
