Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoTHV0U14-0400P1L-02Copy
Manufacturer Standard Lead Time25 weeks
Order Code4695778
Product RangeTrident High Voltage Series
Also Known As192993-0708
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.170 (CNY226.1921) |
| 10+ | CNY170.120 (CNY192.2356) |
| 25+ | CNY159.470 (CNY180.2011) |
| 100+ | CNY144.610 (CNY163.4093) |
| 250+ | CNY135.570 (CNY153.1941) |
| 500+ | CNY129.110 (CNY145.8943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY200.17 (CNY226.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTHV0U14-0400P1L-02Copy
Manufacturer Standard Lead Time25 weeks
Order Code4695778
Product RangeTrident High Voltage Series
Also Known As192993-0708
Product RangeTrident High Voltage Series
Shell TypeWall Mount Receptacle
For Use WithITT Cannon THV Series Power Contacts
Connector Body MaterialZinc Alloy Body
Connector Shell Size14
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Trident High Voltage Series
For Use With
ITT Cannon THV Series Power Contacts
Connector Shell Size
14
Shell Type
Wall Mount Receptacle
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0326
