Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoSLEC28S2SCopy
Manufacturer Standard Lead Time34 weeks
Order Code4906294
Product RangeSLE Series
Your Part Number
246 In Stock
Need more?
246 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY644.420 (CNY728.1946) |
| 5+ | CNY600.450 (CNY678.5085) |
| 10+ | CNY577.170 (CNY652.2021) |
| 25+ | CNY545.570 (CNY616.4941) |
| 50+ | CNY517.590 (CNY584.8767) |
| 100+ | CNY496.030 (CNY560.5139) |
Price for:Each
Minimum: 1
Multiple: 1
CNY644.42 (CNY728.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoSLEC28S2SCopy
Manufacturer Standard Lead Time34 weeks
Order Code4906294
Product RangeSLE Series
Product RangeSLE Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts28Contacts
Automotive Contact TypeCrimp Socket
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SLE Series
No. of Contacts
28Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
Crimp Socket
Contact Material
Copper Alloy
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
