Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192900-0343Copy
Manufacturer Standard Lead Time18 weeks
Order Code4655285
Product RangeTrident Neptune/TNM Series
Also Known AsTNA16CCSR-00L
Your Part Number
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.770 (CNY93.5301) |
| 10+ | CNY72.110 (CNY81.4843) |
| 100+ | CNY61.300 (CNY69.269) |
| 250+ | CNY57.410 (CNY64.8733) |
| 500+ | CNY54.680 (CNY61.7884) |
| 1000+ | CNY52.090 (CNY58.8617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.77 (CNY93.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0343Copy
Manufacturer Standard Lead Time18 weeks
Order Code4655285
Product RangeTrident Neptune/TNM Series
Also Known AsTNA16CCSR-00L
Connector Shell Size16
Cable Diameter Max17mm
Strain Relief Material-
Product RangeTrident Neptune/TNM Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector Shell Size
16
Strain Relief Material
-
For Use With
ITT Cannon Trident Neptune Series Circular Connectors
Cable Diameter Max
17mm
Product Range
Trident Neptune/TNM Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
