Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No031-8558-000Copy
Manufacturer Standard Lead Time22 weeks
Order Code4541866
Product RangeCA-B Series
Also Known AsKONT.BUCH.METR.GR.60/8 A36
Your Part Number
126 In Stock
Need more?
126 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.960 (CNY172.8448) |
| 10+ | CNY129.960 (CNY146.8548) |
| 25+ | CNY120.220 (CNY135.8486) |
| 100+ | CNY110.470 (CNY124.8311) |
| 250+ | CNY108.270 (CNY122.3451) |
| 500+ | CNY106.060 (CNY119.8478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.96 (CNY172.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No031-8558-000Copy
Manufacturer Standard Lead Time22 weeks
Order Code4541866
Product RangeCA-B Series
Also Known AsKONT.BUCH.METR.GR.60/8 A36
Product RangeCA-B Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Wire Size AWG Min-
For Use WithITT CANNON CA-B Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
CA-B Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
ITT CANNON CA-B Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
