Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No030-8614-030Copy
Manufacturer Standard Lead Time22 weeks
Order Code4541864
Product RangeCA-B Series
Also Known AsKONT-ST-CA-CR-0-16?-A36
Your Part Number
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY348.000 (CNY393.240) |
| 5+ | CNY321.900 (CNY363.747) |
| 10+ | CNY295.800 (CNY334.254) |
| 25+ | CNY277.300 (CNY313.349) |
| 50+ | CNY264.070 (CNY298.3991) |
| 100+ | CNY251.480 (CNY284.1724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY348.00 (CNY393.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-8614-030Copy
Manufacturer Standard Lead Time22 weeks
Order Code4541864
Product RangeCA-B Series
Also Known AsKONT-ST-CA-CR-0-16?-A36
Product RangeCA-B Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithITT CANNON CA-B Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
CA-B Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
ITT CANNON CA-B Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
