Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No030-8587-030Copy
Manufacturer Standard Lead Time22 weeks
Order Code4655286
Also Known AsKONT.ST.CRIMP 16 0,38QMM A36
Your Part Number
213 In Stock
219 more incoming. You can reserve stock now
213 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.610 (CNY18.7693) |
| 10+ | CNY12.960 (CNY14.6448) |
| 100+ | CNY9.300 (CNY10.509) |
| 500+ | CNY8.530 (CNY9.6389) |
| 1000+ | CNY7.760 (CNY8.7688) |
| 2500+ | CNY7.530 (CNY8.5089) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.61 (CNY18.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-8587-030Copy
Manufacturer Standard Lead Time22 weeks
Order Code4655286
Also Known AsKONT.ST.CRIMP 16 0,38QMM A36
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
For Use WithITT Cannon VG/CA-Bayonet Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
ITT Cannon VG/CA-Bayonet Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
