Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTVXO085760Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4138441RL
Cut Tape4138441
Product RangeIQXT-200-46 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY399.600 | CNY399.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY399.600 (CNY451.548) |
| 5+ | CNY372.940 (CNY421.4222) |
| 10+ | CNY346.270 (CNY391.2851) |
| 50+ | CNY341.620 (CNY386.0306) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTVXO085760Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4138441RL
Cut Tape4138441
Product RangeIQXT-200-46 Series
Technical Datasheet
Frequency Nom19.2MHz
Frequency Stability + / -0.05ppm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.3V
Oscillator Case / PackageSMD, 7mm x 5mm
Product RangeIQXT-200-46 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
19.2MHz
Oscillator Output Compatibility
HCMOS
Oscillator Case / Package
SMD, 7mm x 5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
0.05ppm
Supply Voltage Nom
3.3V
Product Range
IQXT-200-46 Series
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0069
