Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTVXO085756Copy
Order Code
Re-Reel4138438RL
Cut Tape4138438
Product RangeIQXT-200-45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY503.150 | CNY503.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY503.150 (CNY568.5595) |
| 5+ | CNY473.330 (CNY534.8629) |
| 10+ | CNY443.280 (CNY500.9064) |
| 50+ | CNY425.900 (CNY481.267) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTVXO085756Copy
Order Code
Re-Reel4138438RL
Cut Tape4138438
Product RangeIQXT-200-45 Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -0.05ppm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.3V
Oscillator Case / PackageSMD, 7mm x 5mm
Product RangeIQXT-200-45 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
HCMOS
Oscillator Case / Package
SMD, 7mm x 5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
0.05ppm
Supply Voltage Nom
3.3V
Product Range
IQXT-200-45 Series
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0069
