Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK INVENSENSE
Manufacturer Part NoMOD"CH201-00-01Copy
Manufacturer Standard Lead Time133 weeks
Order Code3586053
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 133 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.730 (CNY291.2349) |
| 5+ | CNY236.650 (CNY267.4145) |
| 10+ | CNY215.570 (CNY243.5941) |
| 50+ | CNY193.930 (CNY219.1409) |
| 100+ | CNY179.500 (CNY202.835) |
| 250+ | CNY167.950 (CNY189.7835) |
Price for:Each
Minimum: 1
Multiple: 1
CNY257.73 (CNY291.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoMOD"CH201-00-01Copy
Manufacturer Standard Lead Time133 weeks
Order Code3586053
Technical Datasheet
Frequency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Beam Divergence180°
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
-
Operating Temperature Max
85°C
Product Range
-
Operating Temperature Min
-40°C
Beam Divergence
180°
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
