Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENSENSE
Manufacturer Part NoICS-43432Copy
Order Code
Re-Reel2911501RL
Cut Tape2911501
Your Part Number
5,527 In Stock
Need more?
5,527 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.230 | CNY24.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.230 (CNY27.3799) |
| 10+ | CNY19.120 (CNY21.6056) |
| 25+ | CNY17.370 (CNY19.6281) |
| 50+ | CNY16.230 (CNY18.3399) |
| 100+ | CNY15.170 (CNY17.1421) |
| 250+ | CNY14.860 (CNY16.7918) |
| 500+ | CNY14.670 (CNY16.5771) |
| 1000+ | CNY14.600 (CNY16.498) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENSENSE
Manufacturer Part NoICS-43432Copy
Order Code
Re-Reel2911501RL
Cut Tape2911501
Technical Datasheet
Audio Control TypeMEMS Microphone
Supply Voltage Range1.62V to 3.63V
Control InterfaceI2S
Audio IC Case StyleLGA
No. of Pins7Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Audio Control Type
MEMS Microphone
Control Interface
I2S
No. of Pins
7Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
1.62V to 3.63V
Audio IC Case Style
LGA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066
